
T491D157K010AT | |
|---|---|
DigiKey Part Number | 399-8372-2-ND - Tape & Reel (TR) 399-8372-1-ND - Cut Tape (CT) 399-8372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D157K010AT |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D157K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.18000 | kr.10.18 |
| 10 | kr.6.75800 | kr.67.58 |
| 50 | kr.5.40280 | kr.270.14 |
| 100 | kr.4.98430 | kr.498.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.27584 | kr.2,137.92 |
| 1.000 | kr.4.05664 | kr.4,056.64 |
| 1.500 | kr.3.94688 | kr.5,920.32 |
| 2.500 | kr.3.82518 | kr.9,562.95 |
| 3.500 | kr.3.75404 | kr.13,139.14 |
| 5.000 | kr.3.68558 | kr.18,427.90 |
| 6.000 | kr.3.65314 | kr.21,918.84 |
| 12.000 | kr.3.54389 | kr.42,526.68 |
| 12.500 | kr.3.53808 | kr.44,226.00 |
| Unit Price without VAT: | kr.10.18000 |
|---|---|
| Unit Price with VAT: | kr.12.72500 |

