
| T495D157K010ATE100 | |
|---|---|
| DigiKey Part Number | 399-8506-2-ND - Tape & Reel (TR) 399-8506-1-ND - Cut Tape (CT) 399-8506-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T495D157K010ATE100 | 
| Description | CAP TANT 150UF 10% 10V 2917 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T495D157K010ATE100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 10 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 100mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.122" (3.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | D | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.78000 | kr.11.78 | 
| 10 | kr.7.91700 | kr.79.17 | 
| 50 | kr.6.37960 | kr.318.98 | 
| 100 | kr.5.90400 | kr.590.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.5.10016 | kr.2,550.08 | 
| 1.000 | kr.4.85139 | kr.4,851.39 | 
| 1.500 | kr.4.72679 | kr.7,090.19 | 
| 2.500 | kr.4.58870 | kr.11,471.75 | 
| 3.500 | kr.4.50794 | kr.15,777.79 | 
| 5.000 | kr.4.43025 | kr.22,151.25 | 
| 6.000 | kr.4.39345 | kr.26,360.70 | 
| 12.000 | kr.4.26945 | kr.51,233.40 | 
| 12.500 | kr.4.26288 | kr.53,286.00 | 
| Unit Price without VAT: | kr.11.78000 | 
|---|---|
| Unit Price with VAT: | kr.14.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark