
T494X336K025AT | |
---|---|
DigiKey Part Number | 399-8487-2-ND - Tape & Reel (TR) 399-8487-1-ND - Cut Tape (CT) 399-8487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X336K025AT |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X336K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31.55000 | kr.31.55 |
10 | kr.22.78400 | kr.227.84 |
50 | kr.19.29600 | kr.964.80 |
100 | kr.18.21700 | kr.1,821.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.16.39014 | kr.8,195.07 |
1.000 | kr.15.82438 | kr.15,824.38 |
1.500 | kr.15.54091 | kr.23,311.37 |
2.500 | kr.15.22665 | kr.38,066.62 |
3.500 | kr.15.04293 | kr.52,650.25 |
Unit Price without VAT: | kr.31.55000 |
---|---|
Unit Price with VAT: | kr.39.43750 |