Direct
Upgrade
Upgrade
Direct
Direct

595D106X9050D4T | |
|---|---|
DigiKey Part Number | 595D106X9050D4T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D106X9050D4T |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X9050D4T Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D106X9050D2T | Vishay Sprague | 947 | 718-2288-1-ND | kr.46.92000 | Direct |
| TH3D106K050A0800 | Vishay Sprague | 0 | TH3D106K050A0800-ND | kr.8.06688 | Upgrade |
| TH3D106K050C0800 | Vishay Sprague | 0 | TH3D106K050C0800-ND | kr.4.96662 | Upgrade |
| T491D106K050AT | KEMET | 1.691 | 399-8361-1-ND | kr.17.88000 | Direct |
| TAJD106K050RNJ | KYOCERA AVX | 9.611 | 478-2380-1-ND | kr.10.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.37.06516 | kr.18,532.58 |
| Unit Price without VAT: | kr.37.06516 |
|---|---|
| Unit Price with VAT: | kr.46.33145 |





