T491D106M050AT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 1.862
Unit Price: kr.17.88000
Datasheet

Similar


KEMET
In Stock: 1.014
Unit Price: kr.19.65000
Datasheet

Similar


KEMET
In Stock: 642
Unit Price: kr.41.59000
Datasheet

Similar


KEMET
In Stock: 2.464
Unit Price: kr.38.23000
Datasheet

Direct


Vishay Sprague
In Stock: 252
Unit Price: kr.13.69000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.4.53944
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.25.96826
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.00000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.4.60013
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.5.11562
Datasheet

Upgrade


Vishay Sprague
In Stock: 951
Unit Price: kr.46.92000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.37.06516
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.14000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.8.30882
Datasheet
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D106M050AT

DigiKey Part Number
399-8363-2-ND - Tape & Reel (TR)
399-8363-1-ND - Cut Tape (CT)
399-8363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D106M050AT
Description
CAP TANT 10UF 20% 50V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D106M050AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D106K050ATKEMET1.862399-8361-1-NDkr.17.88000Upgrade
T491X106M050ATKEMET1.014399-8406-1-NDkr.19.65000Similar
T494X106M050ATKEMET642399-8482-1-NDkr.41.59000Similar
T495X106M050ATE300KEMET2.464399-3894-1-NDkr.38.23000Similar
293D106X0050D2TE3Vishay Sprague252718-293D106X0050D2TE3CT-NDkr.13.69000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.53000kr.15.53
10kr.10.63900kr.106.39
50kr.8.68200kr.434.10
100kr.8.07840kr.807.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.05730kr.3,528.65
1.000kr.6.74107kr.6,741.07
1.500kr.6.58269kr.9,874.03
2.500kr.6.40713kr.16,017.83
3.500kr.6.30446kr.22,065.61
5.000kr.6.20571kr.31,028.55
Manufacturers Standard Package
Unit Price without VAT:kr.15.53000
Unit Price with VAT:kr.19.41250