ESC477M010AH1EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.96374
Datasheet

Parametric Equivalent


KEMET
In Stock: 14.467
Unit Price: kr.3.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.79781
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.61509
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.65499
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.63071
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.49725
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.73720
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.97042
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 96
Unit Price: kr.8.81000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.2.18908
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.0.88380
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 1
Unit Price: kr.0.45078
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.53397
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 120mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC477M010AH1EA

DigiKey Part Number
399-ESC477M010AH1EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESC477M010AH1EA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 120mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESC477M010AH1EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
567 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
630 mA @ 100 kHz
Part Status
Active
Impedance
120 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.531" (13.50mm)
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESC477M010AH1AAKEMET0399-ESC477M010AH1AA-NDkr.0.96374Parametric Equivalent
ESC477M016AH1AAKEMET14.467399-6085-NDkr.3.04000Parametric Equivalent
ESC477M016AH1EAKEMET0399-ESC477M016AH1EATB-NDkr.0.79781Parametric Equivalent
ESC477M016AH1KAKEMET0399-ESC477M016AH1KATR-NDkr.0.61509Parametric Equivalent
ESH477M016AH1AAKEMET0399-ESH477M016AH1AA-NDkr.0.65499Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.100kr.0.83296kr.1,749.22
Unit Price without VAT:kr.0.83296
Unit Price with VAT:kr.1.04120