Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESC477M010AH1AA | |
|---|---|
DigiKey Part Number | 399-ESC477M010AH1AA-ND |
Manufacturer | |
Manufacturer Product Number | ESC477M010AH1AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 120mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC477M010AH1AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 567 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 630 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.531" (13.50mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC477M010AH1EA | KEMET | 0 | 399-ESC477M010AH1EATB-ND | kr.0.83296 | Parametric Equivalent |
| ESC477M016AH1AA | KEMET | 14.467 | 399-6085-ND | kr.3.04000 | Parametric Equivalent |
| ESC477M016AH1EA | KEMET | 0 | 399-ESC477M016AH1EATB-ND | kr.0.79781 | Parametric Equivalent |
| ESC477M016AH1KA | KEMET | 0 | 399-ESC477M016AH1KATR-ND | kr.0.61509 | Parametric Equivalent |
| ESH477M016AH1AA | KEMET | 0 | 399-ESH477M016AH1AA-ND | kr.0.65499 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.96374 | kr.7,709.92 |
| Unit Price without VAT: | kr.0.96374 |
|---|---|
| Unit Price with VAT: | kr.1.20468 |












