ESX477M010AH1AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.97042
Datasheet

Parametric Equivalent


TDK
In Stock: 6.337
Unit Price: kr.5.07000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 600
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.53397
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.33524
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.52256
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.85528
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.458
Unit Price: kr.11.35000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.91134
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 240mOhm @ 100kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESX477M010AH1AA

DigiKey Part Number
399-ESX477M010AH1AA-ND
Manufacturer
Manufacturer Product Number
ESX477M010AH1AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 240mOhm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESX477M010AH1AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
531 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
590 mA @ 100 kHz
Part Status
Active
Impedance
240 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.531" (13.50mm)
ESR (Equivalent Series Resistance)
240mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41856C4477M000TDK0B41856C4477M000-NDkr.0.97042Parametric Equivalent
B41858C4477M000TDK6.337495-5997-NDkr.5.07000Parametric Equivalent
EJ1C471MP51012Chinsan (Elite)6004191-EJ1C471MP51012CT-NDkr.2.09000Parametric Equivalent
MAL204835471E3Vishay Beyschlag/Draloric/BC Components0MAL204835471E3-NDkr.3.53397Parametric Equivalent
MAL204855471E3Vishay Beyschlag/Draloric/BC Components0MAL204855471E3-NDkr.3.33524Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.0.73720kr.2,948.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.73720
Unit Price with VAT:kr.0.92150