EL1C471MNN1011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 1
Unit Price: kr.0.45078
Datasheet

Parametric Equivalent


Nichicon
In Stock: 14.195
Unit Price: kr.4.25000
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL1C471MNN1011

DigiKey Part Number
4191-EL1C471MNN1011-ND
Manufacturer
Manufacturer Product Number
EL1C471MNN1011
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1 A @ 100 kHz
Part Status
Active
Impedance
200 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL1C471MP51011SChinsan (Elite)14191-EL1C471MP51011SCT-NDkr.0.45078Parametric Equivalent
UVZ1E471MPDNichicon14.195493-1304-NDkr.4.25000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.0.88380kr.353.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.88380
Unit Price with VAT:kr.1.10475