ELH227M350AR3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.20.26665
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.31.32600
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.65320
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.17.56515
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.16.70580
Datasheet

Parametric Equivalent


Rubycon
In Stock: 200
Unit Price: kr.40.89000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 200
Unit Price: kr.47.97000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.30.14285
Datasheet

Parametric Equivalent


Nichicon
In Stock: 224
Unit Price: kr.42.70000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 64
Unit Price: kr.34.72000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.31.70151
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.34.16235
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.16.17061
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.16.57630
Datasheet
220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELH227M350AR3AA

DigiKey Part Number
399-ELH227M350AR3AA-ND
Manufacturer
Manufacturer Product Number
ELH227M350AR3AA
Description
CAP ALUM SNAP-IN 85C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ELH227M350AR3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.45 A @ 120 Hz
Ripple Current @ High Frequency
2.1025 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.12.95729kr.12,957.29
Unit Price without VAT:kr.12.95729
Unit Price with VAT:kr.16.19661