
420USG220MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 1189-420USG220MEFCSN25X35-ND |
Manufacturer | |
Manufacturer Product Number | 420USG220MEFCSN25X35 |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 420USG220MEFCSN25X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.65 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.31 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.48000 | kr.39.48 |
| 10 | kr.27.39800 | kr.273.98 |
| 50 | kr.22.40340 | kr.1,120.17 |
| 200 | kr.19.52050 | kr.3,904.10 |
| 600 | kr.17.88580 | kr.10,731.48 |
| 1.000 | kr.17.27510 | kr.17,275.10 |
| 2.600 | kr.16.33519 | kr.42,471.49 |
| Unit Price without VAT: | kr.39.48000 |
|---|---|
| Unit Price with VAT: | kr.49.35000 |

