SLPX221M400C5P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.23.34669
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.18.67902
Datasheet

Direct


TDK
In Stock: 155
Unit Price: kr.55.75000
Datasheet

Upgrade


Rubycon
In Stock: 1.313
Unit Price: kr.38.77000
Datasheet

Upgrade


Rubycon
In Stock: 33
Unit Price: kr.34.85000
Datasheet

Upgrade


Rubycon
In Stock: 74
Unit Price: kr.44.24000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.83.27000
Datasheet

Upgrade


Rubycon
In Stock: 245
Unit Price: kr.43.60000
Datasheet

Upgrade


Rubycon
In Stock: 175
Unit Price: kr.46.94000
Datasheet

Upgrade


Rubycon
In Stock: 8.731
Unit Price: kr.41.73000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.33.76780
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.37.51585
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.78.32000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.34.10955
Datasheet
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX221M400C5P3

DigiKey Part Number
SLPX221M400C5P3-ND
Manufacturer
Manufacturer Product Number
SLPX221M400C5P3
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
905mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.64 A @ 120 Hz
Ripple Current @ High Frequency
2.41 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.16.57630kr.49,728.90
Unit Price without VAT:kr.16.57630
Unit Price with VAT:kr.20.72038