



LLS2G221MELA | |
|---|---|
DigiKey Part Number | 493-2578-ND |
Manufacturer | |
Manufacturer Product Number | LLS2G221MELA |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2G221MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.64 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3452 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.72000 | kr.34.72 |
| 10 | kr.23.93900 | kr.239.39 |
| 50 | kr.19.47260 | kr.973.63 |
| 250 | kr.16.56316 | kr.4,140.79 |
| 500 | kr.15.64830 | kr.7,824.15 |
| 1.000 | kr.14.88854 | kr.14,888.54 |
| 2.500 | kr.14.07854 | kr.35,196.35 |
| Unit Price without VAT: | kr.34.72000 |
|---|---|
| Unit Price with VAT: | kr.43.40000 |

