Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

EEV226M010S9BAA | |
|---|---|
DigiKey Part Number | EEV226M010S9BAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV226M010S9BAA |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV226M010S9BAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 63 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.93 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.222" (5.65mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV226M016S9BAA | KEMET | 0 | EEV226M016S9BAA-ND | kr.0.36954 | Parametric Equivalent |
| EXV226M010S9BAA | KEMET | 0 | EXV226M010S9BAA-ND | kr.0.36954 | Parametric Equivalent |
| AFK226M10B12T-F | Cornell Dubilier Knowles | 705 | 338-AFK226M10B12T-FCT-ND | kr.6.28000 | Direct |
| EEE-FK1A220R | Panasonic Industry | 274 | PCE3774CT-ND | kr.2.76000 | Direct |
| EMZA100ARA220MD61G | Chemi-Con | 0 | 565-EMZA100ARA220MD61GCT-ND | kr.2.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.36954 | kr.14,781.60 |
| Unit Price without VAT: | kr.0.36954 |
|---|---|
| Unit Price with VAT: | kr.0.46193 |







