
AFK226M10B12T-F | |
|---|---|
DigiKey Part Number | 338-AFK226M10B12T-FTR-ND - Tape & Reel (TR) 338-AFK226M10B12T-FCT-ND - Cut Tape (CT) 338-AFK226M10B12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK226M10B12T-F |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 67.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Impedance 1.35 Ohms |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 1.35Ohm @ 100kHz | Surface Mount Land Size 0.169" L x 0.217" W (4.30mm x 5.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK226M16B12T-F | Cornell Dubilier Knowles | 5.636 | 338-2159-1-ND | kr.5.77000 | Parametric Equivalent |
| EEE-FK1A220AR | Panasonic Industry | 4.680 | PCE4384CT-ND | kr.3.01000 | Direct |
| EEE-FK1A220R | Panasonic Industry | 274 | PCE3774CT-ND | kr.2.76000 | Direct |
| UCL1A220MCL1GS | Nichicon | 1.288 | 493-3898-1-ND | kr.3.27000 | Direct |
| UUD1A220MCL1GS | Nichicon | 9.631 | 493-2242-1-ND | kr.2.56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.00000 | kr.40.00 |
| 50 | kr.3.02940 | kr.151.47 |
| 100 | kr.2.72230 | kr.272.23 |
| 500 | kr.2.19274 | kr.1,096.37 |
| 1.000 | kr.2.02569 | kr.2,025.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.88688 | kr.3,773.76 |
| 4.000 | kr.1.77153 | kr.7,086.12 |
| 6.000 | kr.1.71335 | kr.10,280.10 |
| 10.000 | kr.1.64851 | kr.16,485.10 |
| 14.000 | kr.1.61040 | kr.22,545.60 |
| 20.000 | kr.1.57358 | kr.31,471.60 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

