Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EDK336M010A9BAA | |
|---|---|
DigiKey Part Number | EDK336M010A9BAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK336M010A9BAA |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK336M010A9BAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 36.25 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV336M010A9BAA | KEMET | 0 | EEV336M010A9BAA-ND | kr.0.35106 | Upgrade |
| EEV336M010S9BAA | KEMET | 0 | EEV336M010S9BAA-ND | kr.0.36550 | Upgrade |
| EMVA100ADA330MD55G | Chemi-Con | 0 | 565-2073-2-ND | kr.0.62240 | Direct |
| UWR1A330MCL1GB | Nichicon | 0 | UWR1A330MCL1GB-ND | kr.0.00000 | Direct |
| 10JZV33M4X6.1 | Rubycon | 0 | 10JZV33M4X6.1-ND | kr.0.80144 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.27723 | kr.11,089.20 |
| Unit Price without VAT: | kr.0.27723 |
|---|---|
| Unit Price with VAT: | kr.0.34654 |












