10SEV33M4X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
cms-unit-price: kr.0.71502
Datasheet

Similar


Rubycon
In Stock: 0
cms-unit-price: kr.0.81282
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.500
cms-unit-price: kr.5.40000
Datasheet

Direct


KEMET
In Stock: 0
cms-unit-price: kr.0.35345
Datasheet

Direct


Panasonic Industry
In Stock: 4.179
cms-unit-price: kr.2.70000
Datasheet

Direct


Panasonic Industry
In Stock: 7.578
cms-unit-price: kr.2.89000
Datasheet

Direct


Panasonic Industry
In Stock: 1.343
cms-unit-price: kr.3.34000
Datasheet

Direct


Nichicon
In Stock: 441
cms-unit-price: kr.3.15000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.675
cms-unit-price: kr.3.28000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.760
cms-unit-price: kr.2.57000
Datasheet

Upgrade


KEMET
In Stock: 0
cms-unit-price: kr.0.37069
Datasheet

Upgrade


Nichicon
In Stock: 1.366
cms-unit-price: kr.3.28000
Datasheet
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SEV33M4X5.5

DigiKey Part Number
1189-3064-2-ND - Tape & Reel (TR)
1189-3064-1-ND - Cut Tape (CT)
1189-3064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10SEV33M4X5.5
Description
CAP ALUM 33UF 20% 10V SMD
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
10SEV33M4X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
32 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes