

UCM1E330MCL1GS | |
---|---|
DigiKey Part Number | 493-17474-2-ND - Tape & Reel (TR) 493-17474-1-ND - Cut Tape (CT) 493-17474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1E330MCL1GS |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1E330MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.26000 | kr.3.26 |
10 | kr.2.01600 | kr.20.16 |
50 | kr.1.49000 | kr.74.50 |
100 | kr.1.32420 | kr.132.42 |
500 | kr.1.03732 | kr.518.66 |
1.000 | kr.0.94675 | kr.946.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.84554 | kr.1,691.08 |
4.000 | kr.0.78434 | kr.3,137.36 |
6.000 | kr.0.75344 | kr.4,520.64 |
10.000 | kr.0.71901 | kr.7,190.10 |
14.000 | kr.0.69877 | kr.9,782.78 |
20.000 | kr.0.67921 | kr.13,584.20 |
24.000 | kr.0.66991 | kr.16,077.84 |
48.000 | kr.0.63845 | kr.30,645.60 |
50.000 | kr.0.63677 | kr.31,838.50 |
Unit Price without VAT: | kr.3.26000 |
---|---|
Unit Price with VAT: | kr.4.07500 |