Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

EEV336M010A9BAA | |
|---|---|
DigiKey Part Number | EEV336M010A9BAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV336M010A9BAA |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV336M010A9BAA Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 63 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 1.93 Ohms |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10JZV33M4X6.1 | Rubycon | 0 | 10JZV33M4X6.1-ND | kr.0.80144 | Upgrade |
| 10TZV33M4X6.1 | Rubycon | 0 | 1189-1523-2-ND | kr.0.70501 | Upgrade |
| AFK336M10B12T-F | Cornell Dubilier Knowles | 1.500 | 338-2177-1-ND | kr.5.71000 | Upgrade |
| EEE-FK1A330UR | Panasonic Industry | 4.179 | PCE3778CT-ND | kr.2.73000 | Upgrade |
| EMZA100ARA330MD61G | Chemi-Con | 0 | 565-EMZA100ARA330MD61GCT-ND | kr.2.79000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.35106 | kr.14,042.40 |
| Unit Price without VAT: | kr.0.35106 |
|---|---|
| Unit Price with VAT: | kr.0.43883 |








