UWR1A330MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 1.676
Unit Price: kr.2.41000
Datasheet

Upgrade


Nichicon
In Stock: 166
Unit Price: kr.3.36000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.0.70501
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.27723
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.34851
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.35106
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.36550
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor® Episode Nine: You Callin' Me?

UWR1A330MCL1GB

DigiKey Part Number
UWR1A330MCL1GB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWR1A330MCL1GB
Description
CAP ALUM 33UF 20% 10V SMD
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWR1A330MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
41 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
61.5 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UWT1A330MCL1GBNichicon1.676493-2163-1-NDkr.2.41000MFR Recommended
UCM1E330MCL1GSNichicon166493-17474-1-NDkr.3.36000Upgrade
10TZV33M4X6.1Rubycon01189-1523-2-NDkr.0.70501Direct
EDK336M010A9BAAKEMET0EDK336M010A9BAA-NDkr.0.27723Direct
EDK336M010S9BAAKEMET0EDK336M010S9BAA-NDkr.0.34851Upgrade
Obsolete
This product is no longer manufactured. View Substitutes