EDK226M6R3A9BAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.08125
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.08632
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.08125
Datasheet

Upgrade


KEMET
In Stock: 37.155
Unit Price: kr.0.47000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.08125
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.08632
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.07934
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.08632
Datasheet

Upgrade


KEMET
In Stock: 17.784
Unit Price: kr.0.49000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.08632
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.08696
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.09053
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.09536
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.09053
Datasheet
EDK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK226M6R3A9BAA

DigiKey Part Number
399-17337-2-ND - Tape & Reel (TR)
399-17337-1-ND - Cut Tape (CT)
399-17337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDK226M6R3A9BAA
Description
CAP ALUM 22UF 20% 6.3V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK226M6R3A9BAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Ripple Current @ High Frequency
25 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45594kr.1,823.76
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500