Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CBR06C330J1GAC | |
|---|---|
DigiKey Part Number | CBR06C330J1GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C330J1GAC |
Description | CAP CER 33PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C330J1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C330F1GAC | KEMET | 0 | CBR06C330F1GAC-ND | kr.2.12847 | Upgrade |
| CBR06C330FAGAC | KEMET | 2.323 | 399-8846-1-ND | kr.6.34000 | Upgrade |
| CBR06C330G1GAC | KEMET | 0 | CBR06C330G1GAC-ND | kr.1.39480 | Upgrade |
| CBR06C330GAGAC | KEMET | 0 | CBR06C330GAGAC-ND | kr.1.30920 | Upgrade |
| CBR06C330JAGAC | KEMET | 0 | 399-6189-1-ND | kr.6.91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.03076 | kr.4,123.04 |
| Unit Price without VAT: | kr.1.03076 |
|---|---|
| Unit Price with VAT: | kr.1.28845 |






