


QSCP251Q330F1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q330F1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q330F1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q330F1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q330F1GV001T |
Description | CAP CER 33PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q330F1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S330FW250XT | KYOCERA AVX | 1.951 | 1284-1943-1-ND | kr.16.61000 | Direct |
| CBR06C330FAGAC | KEMET | 1.323 | 399-8846-1-ND | kr.6.34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.88800 | kr.48.88 |
| 50 | kr.3.83320 | kr.191.66 |
| 100 | kr.3.50790 | kr.350.79 |
| 500 | kr.2.95900 | kr.1,479.50 |
| 1.000 | kr.2.78928 | kr.2,789.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.53443 | kr.10,137.72 |
| 8.000 | kr.2.43970 | kr.19,517.60 |
| 12.000 | kr.2.39222 | kr.28,706.64 |
| 20.000 | kr.2.33960 | kr.46,792.00 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

