
GQM1875C2E330JB12D | |
|---|---|
DigiKey Part Number | 490-5901-2-ND - Tape & Reel (TR) 490-5901-1-ND - Cut Tape (CT) 490-5901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E330JB12D |
Description | CAP CER 33PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E330JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.1.92900 | kr.19.29 |
| 50 | kr.1.44040 | kr.72.02 |
| 100 | kr.1.29050 | kr.129.05 |
| 500 | kr.1.03716 | kr.518.58 |
| 1.000 | kr.0.95891 | kr.958.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.81759 | kr.3,270.36 |
| 8.000 | kr.0.77526 | kr.6,202.08 |
| 12.000 | kr.0.75406 | kr.9,048.72 |
| 20.000 | kr.0.73056 | kr.14,611.20 |
| 28.000 | kr.0.71682 | kr.20,070.96 |
| 40.000 | kr.0.70360 | kr.28,144.00 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |

