
600S330FW250XT | |
---|---|
DigiKey Part Number | 1284-1943-2-ND - Tape & Reel (TR) 1284-1943-1-ND - Cut Tape (CT) 1284-1943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S330FW250XT |
Description | CAP CER 33PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S330FW250XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.13000 | kr.16.13 |
10 | kr.10.28500 | kr.102.85 |
50 | kr.9.07260 | kr.453.63 |
100 | kr.8.45380 | kr.845.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.7.55418 | kr.3,777.09 |
1.000 | kr.7.22330 | kr.7,223.30 |
1.500 | kr.7.05758 | kr.10,586.37 |
2.500 | kr.6.87388 | kr.17,184.70 |
3.500 | kr.6.76648 | kr.23,682.68 |
5.000 | kr.6.66312 | kr.33,315.60 |
6.000 | kr.6.61416 | kr.39,684.96 |
Unit Price without VAT: | kr.16.13000 |
---|---|
Unit Price with VAT: | kr.20.16250 |