Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CBR06C330JAGAC | |
|---|---|
DigiKey Part Number | 399-6189-2-ND - Tape & Reel (TR) 399-6189-1-ND - Cut Tape (CT) 399-6189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C330JAGAC |
Description | CAP CER 33PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C330JAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C330FAGAC | KEMET | 2.343 | 399-8846-1-ND | kr.6.34000 | Upgrade |
| CBR06C330GAGAC | KEMET | 0 | CBR06C330GAGAC-ND | kr.1.30920 | Upgrade |
| 600S330JW250XT | KYOCERA AVX | 0 | 600S330JW-ND | kr.3.17159 | Direct |
| GQM1875C2E330JB12D | Murata Electronics | 27.401 | 490-5901-1-ND | kr.3.11000 | Direct |
| QSCP251Q330J1GV001T | Johanson Technology Inc. | 175.310 | 712-QSCP251Q330J1GV001TCT-ND | kr.1.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.45100 | kr.44.51 |
| 50 | kr.3.47680 | kr.173.84 |
| 100 | kr.3.17510 | kr.317.51 |
| 500 | kr.2.66636 | kr.1,333.18 |
| 1.000 | kr.2.50899 | kr.2,508.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.27284 | kr.9,091.36 |
| 8.000 | kr.2.18503 | kr.17,480.24 |
| 12.000 | kr.2.14105 | kr.25,692.60 |
| 20.000 | kr.2.09228 | kr.41,845.60 |
| 28.000 | kr.2.06378 | kr.57,785.84 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |







