Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1812C102MFRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102MFRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C102MFRACTU |
Description | CAP CER 1000PF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102MFRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C102JGGACTU | KEMET | 6.576 | 399-C1812C102JGGACTUCT-ND | kr.15.96000 | Upgrade |
| C1812C102JHRACTU | KEMET | 0 | 399-C1812C102JHRACTUTR-ND | kr.5.85630 | Upgrade |
| C1812C102KGRACTU | KEMET | 43.583 | 399-C1812C102KGRACTUCT-ND | kr.7.18000 | Upgrade |
| C1812C102KZRACTU | KEMET | 0 | 399-C1812C102KZRACTUTR-ND | kr.5.15954 | Upgrade |
| C1812C102MGRACTU | KEMET | 2.332 | 399-C1812C102MGRACTUCT-ND | kr.10.90000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.92625 | kr.3,926.25 |
| Unit Price without VAT: | kr.3.92625 |
|---|---|
| Unit Price with VAT: | kr.4.90781 |





