1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1812KKX7REBB102

DigiKey Part Number
311-4568-2-ND - Tape & Reel (TR)
311-4568-1-ND - Cut Tape (CT)
311-4568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812KKX7REBB102
Description
CAP CER 1000PF 3KV X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812KKX7REBB102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812HC102KAT1AKYOCERA AVX39.054478-3006-1-NDkr.3.11000Direct
C1812C102KHRACTUKEMET37.640399-C1812C102KHRACTUCT-NDkr.7.99000Direct
In-Stock: 607
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.5.85800kr.58.58
50kr.4.63700kr.231.85
100kr.4.26050kr.426.05
500kr.3.62432kr.1,812.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.42759kr.3,427.59
2.000kr.3.26564kr.6,531.28
3.000kr.3.18452kr.9,553.56
5.000kr.3.09460kr.15,473.00
7.000kr.3.04203kr.21,294.21
10.000kr.2.99145kr.29,914.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500