1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C102KGRACTU

DigiKey Part Number
399-C1812C102KGRACTUTR-ND - Tape & Reel (TR)
399-C1812C102KGRACTUCT-ND - Cut Tape (CT)
399-C1812C102KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C102KGRACTU
Description
CAP CER 1000PF 2KV X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C102KGRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44.321
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.4.56500kr.45.65
50kr.3.56680kr.178.34
100kr.3.26000kr.326.00
500kr.2.74078kr.1,370.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.58019kr.2,580.19
2.000kr.2.44804kr.4,896.08
3.000kr.2.38183kr.7,145.49
5.000kr.2.30847kr.11,542.35
7.000kr.2.26558kr.15,859.06
10.000kr.2.22431kr.22,243.10
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500