1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C102JGGACTU

DigiKey Part Number
399-C1812C102JGGACTUTR-ND - Tape & Reel (TR)
399-C1812C102JGGACTUCT-ND - Cut Tape (CT)
399-C1812C102JGGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C102JGGACTU
Description
CAP CER 1000PF 2KV C0G/NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C102JGGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.316
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.79000kr.15.79
10kr.10.81600kr.108.16
50kr.8.83160kr.441.58
100kr.8.21790kr.821.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.18120kr.3,590.60
1.000kr.6.86020kr.6,860.20
1.500kr.6.69935kr.10,049.02
2.500kr.6.52112kr.16,302.80
3.500kr.6.41691kr.22,459.18
5.000kr.6.31663kr.31,583.15
Manufacturers Standard Package
Unit Price without VAT:kr.15.79000
Unit Price with VAT:kr.19.73750