MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206L475M4PAC7800 | |
|---|---|
DigiKey Part Number | 399-C1206L475M4PAC7800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206L475M4PAC7800 |
Description | CAP CER 4.7UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206L475M4PAC7800 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C475M4PACTU | KEMET | 5.106 | 399-C1206C475M4PACTUCT-ND | kr.5.71000 | MFR Recommended |
| C1206C475J3RACTU | KEMET | 6.012 | 399-C1206C475J3RACTUCT-ND | kr.8.81000 | Upgrade |
| C1206C475K3PALTU | KEMET | 0 | 399-C1206C475K3PALTUTR-ND | kr.29.81271 | Upgrade |
| C1206C475K3RACTU | KEMET | 98.026 | 399-C1206C475K3RACTUCT-ND | kr.3.49000 | Upgrade |
| C1206C475K3RALTU | KEMET | 0 | 399-C1206C475K3RALTUTR-ND | kr.29.81271 | Upgrade |




