
C1206C475M4PACTU | |
---|---|
DigiKey Part Number | 399-C1206C475M4PACTUTR-ND - Tape & Reel (TR) 399-C1206C475M4PACTUCT-ND - Cut Tape (CT) 399-C1206C475M4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475M4PACTU |
Description | CAP CER 4.7UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475M4PACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.44000 | kr.5.44 |
10 | kr.2.11800 | kr.21.18 |
50 | kr.1.68320 | kr.84.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.37520 | kr.2,750.40 |
Unit Price without VAT: | kr.5.44000 |
---|---|
Unit Price with VAT: | kr.6.80000 |