C1206C475K3RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 6.012
Unit Price: kr.8.81000
Datasheet

Upgrade


KEMET
In Stock: 181.453
Unit Price: kr.2.54000
Datasheet

Upgrade


KEMET
In Stock: 7.725
Unit Price: kr.7.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 37.965
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


KEMET
In Stock: 98.044
Unit Price: kr.3.49000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.29.83715
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.21216
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.91656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.86.04569
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.94249
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.12248
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.71077
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.85.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.37323
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C475K3RALTU

DigiKey Part Number
399-C1206C475K3RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C475K3RALTU
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C475K3RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C475J3RACTUKEMET6.012399-C1206C475J3RACTUCT-NDkr.8.81000Upgrade
C1206C475K5RACTUKEMET181.453399-C1206C475K5RACTUCT-NDkr.2.54000Upgrade
C1206C475K6RACTUKEMET7.725399-15123-1-NDkr.7.73000Upgrade
C1206C475K3RACAUTOKEMET37.965399-7029-1-NDkr.3.61000Parametric Equivalent
C1206C475K3RACTUKEMET98.044399-C1206C475K3RACTUCT-NDkr.3.49000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.29.81271kr.59,625.42
Manufacturers Standard Package
Unit Price without VAT:kr.29.81271
Unit Price with VAT:kr.37.26589