


C1206C475M5PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C475M5PACTUTR-ND - Tape & Reel (TR) 399-C1206C475M5PACTUCT-ND - Cut Tape (CT) 399-C1206C475M5PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475M5PACTU |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475M5PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.92000 | kr.49.20 |
| 50 | kr.3.86240 | kr.193.12 |
| 100 | kr.3.53580 | kr.353.58 |
| 500 | kr.2.98360 | kr.1,491.80 |
| 1.000 | kr.2.81274 | kr.2,812.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.67212 | kr.5,344.24 |
| 4.000 | kr.2.55638 | kr.10,225.52 |
| 6.000 | kr.2.49839 | kr.14,990.34 |
| 10.000 | kr.2.43412 | kr.24,341.20 |
| 14.000 | kr.2.39652 | kr.33,551.28 |
| 20.000 | kr.2.36036 | kr.47,207.20 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

