1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C475K4RALTU

DigiKey Part Number
399-C1206C475K4RALTUTR-ND - Tape & Reel (TR)
399-C1206C475K4RALTUCT-ND - Cut Tape (CT)
399-C1206C475K4RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C475K4RALTU
Description
CAP CER 4.7UF 16V X7R 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C475K4RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.235
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.98000kr.6.98
10kr.4.30700kr.43.07
50kr.3.53160kr.176.58
100kr.3.22880kr.322.88
500kr.2.71834kr.1,359.17
1.000kr.2.56038kr.2,560.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.34284kr.5,857.10
5.000kr.2.28451kr.11,422.55
7.500kr.2.24281kr.16,821.08
12.500kr.2.18699kr.27,337.38
17.500kr.2.15434kr.37,700.95
25.000kr.2.12295kr.53,073.75
30.000kr.2.10805kr.63,241.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.98000
Unit Price with VAT:kr.8.72500