4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C475M3RACTU

DigiKey Part Number
399-C1206C475M3RACTUTR-ND - Tape & Reel (TR)
399-C1206C475M3RACTUCT-ND - Cut Tape (CT)
399-C1206C475M3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C475M3RACTU
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C475M3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.474
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.47100kr.14.71
50kr.1.08160kr.54.08
100kr.0.96300kr.96.30
500kr.0.76320kr.381.60
1.000kr.0.70152kr.701.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.65077kr.1,301.54
4.000kr.0.60904kr.2,436.16
6.000kr.0.58813kr.3,528.78
10.000kr.0.56497kr.5,649.70
14.000kr.0.55144kr.7,720.16
20.000kr.0.53841kr.10,768.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750