C1206C154M5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3.218
Unit Price: kr.4.48000
Datasheet

Upgrade


KEMET
In Stock: 665
Unit Price: kr.4.99000
Datasheet

Upgrade


KEMET
In Stock: 9.634
Unit Price: kr.3.78000
Datasheet

Upgrade


KEMET
In Stock: 9.295
Unit Price: kr.3.39000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.93864
Datasheet

Upgrade


KEMET
In Stock: 5.705
Unit Price: kr.3.71000
Datasheet

Upgrade


KEMET
In Stock: 5.075
Unit Price: kr.2.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.77655
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.04925
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.95597
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.52389
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.39186
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.99585
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.39186
Datasheet
C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C154M5RACTU

DigiKey Part Number
399-C1206C154M5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C154M5RACTU
Description
CAP CER 0.15UF 50V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C154M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65139kr.2,605.56
Manufacturers Standard Package
Unit Price without VAT:kr.0.65139
Unit Price with VAT:kr.0.81424