0.15 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C154J1RACTU

DigiKey Part Number
399-C1206C154J1RACTUTR-ND - Tape & Reel (TR)
399-C1206C154J1RACTUCT-ND - Cut Tape (CT)
399-C1206C154J1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C154J1RACTU
Description
CAP CER 0.15UF 100V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C154J1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C154J2RACTUKEMET665399-C1206C154J2RACTUCT-NDkr.5.14000Upgrade
In-Stock: 3.878
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.91600kr.29.16
50kr.2.22920kr.111.46
100kr.2.01610kr.201.61
500kr.1.65752kr.828.76
1.000kr.1.54671kr.1,546.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.38046kr.5,521.84
8.000kr.1.31866kr.10,549.28
12.000kr.1.28770kr.15,452.40
20.000kr.1.25339kr.25,067.80
28.000kr.1.23332kr.34,532.96
40.000kr.1.21402kr.48,560.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250