Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade

C1206C154K5RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C154K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C154K5RALTU |
Description | CAP CER 0.15UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C154K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C154J1RACTU | KEMET | 3.878 | 399-C1206C154J1RACTUCT-ND | kr.4.69000 | Upgrade |
| C1206C154J2RACTU | KEMET | 665 | 399-C1206C154J2RACTUCT-ND | kr.5.14000 | Upgrade |
| C1206C154J5RACTU | KEMET | 5.279 | 399-C1206C154J5RACTUCT-ND | kr.3.93000 | Upgrade |
| C1206C154K1RACTU | KEMET | 7.283 | 399-C1206C154K1RACTUCT-ND | kr.3.49000 | Upgrade |
| C1206C154K1RALTU | KEMET | 0 | 399-C1206C154K1RALTUTR-ND | kr.0.96306 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.76927 | kr.3,077.08 |
| Unit Price without VAT: | kr.0.76927 |
|---|---|
| Unit Price with VAT: | kr.0.96159 |







