0.15 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C154J5RACTU

DigiKey Part Number
399-C1206C154J5RACTUTR-ND - Tape & Reel (TR)
399-C1206C154J5RACTUCT-ND - Cut Tape (CT)
399-C1206C154J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C154J5RACTU
Description
CAP CER 0.15UF 50V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C154J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.279
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.40900kr.24.09
50kr.1.82340kr.91.17
100kr.1.64270kr.164.27
500kr.1.33686kr.668.43
1.000kr.1.24245kr.1,242.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.10091kr.4,403.64
8.000kr.1.04830kr.8,386.40
12.000kr.1.02195kr.12,263.40
20.000kr.0.99274kr.19,854.80
28.000kr.0.97566kr.27,318.48
40.000kr.0.95923kr.38,369.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250