0.15 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C154K2RACTU

DigiKey Part Number
399-C1206C154K2RACTUTR-ND - Tape & Reel (TR)
399-C1206C154K2RACTUCT-ND - Cut Tape (CT)
399-C1206C154K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C154K2RACTU
Description
CAP CER 0.15UF 200V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C154K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.879
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.37800kr.23.78
50kr.1.79800kr.89.90
100kr.1.61860kr.161.86
500kr.1.31644kr.658.22
1.000kr.1.22318kr.1,223.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.14640kr.2,292.80
4.000kr.1.08322kr.4,332.88
6.000kr.1.05157kr.6,309.42
10.000kr.1.01651kr.10,165.10
14.000kr.0.99601kr.13,944.14
20.000kr.0.97628kr.19,525.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750