1206J0630154JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.61444
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.7.82237
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.7.81557
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.6.39970
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.93326
Datasheet

Upgrade


KEMET
In Stock: 3.878
Unit Price: kr.4.69000
Datasheet
0.15 µF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0630154JXT

DigiKey Part Number
1206J0630154JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0630154JXT
Description
CAP CER 0.15UF 63V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0630154JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J1000154JXTKnowles Syfer01206J1000154JXT-NDkr.2.61444Upgrade
1206J0630154JDTKnowles Syfer01206J0630154JDT-NDkr.7.82237Parametric Equivalent
1206Y0630154JDTKnowles Syfer01206Y0630154JDT-NDkr.7.81557Parametric Equivalent
1206Y0630154JETKnowles Syfer01206Y0630154JET-NDkr.6.39970Parametric Equivalent
1206Y0630154JXTKnowles Syfer01206Y0630154JXT-NDkr.2.93326Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.61444kr.6,536.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.61444
Unit Price with VAT:kr.3.26805