Direct
Upgrade

LD065C154KAB2A | |
|---|---|
DigiKey Part Number | LD065C154KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD065C154KAB2A |
Description | CAP CER 0.15UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD065C154KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C154K5RALTU | KEMET | 0 | 399-C1206C154K5RALTUTR-ND | kr.0.76927 | Direct |
| C1206C154K1RALTU | KEMET | 0 | 399-C1206C154K1RALTUTR-ND | kr.0.96306 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.23366 | kr.9,869.28 |
| Unit Price without VAT: | kr.1.23366 |
|---|---|
| Unit Price with VAT: | kr.1.54208 |


