C0805C334M3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3.828
Unit Price: kr.5.57000
Datasheet

Upgrade


KEMET
In Stock: 40.574
Unit Price: kr.1.73000
Datasheet

Upgrade


KEMET
In Stock: 30.759
Unit Price: kr.0.90000
Datasheet

Upgrade


KEMET
In Stock: 3.449
Unit Price: kr.3.78000
Datasheet

Direct


Murata Electronics
In Stock: 76.052
Unit Price: kr.2.43000
Datasheet

Direct


KYOCERA AVX
In Stock: 2.615
Unit Price: kr.3.14000
Datasheet

Upgrade


TDK Corporation
In Stock: 37.603
Unit Price: kr.1.02000
Datasheet

Upgrade


TDK Corporation
In Stock: 2.590
Unit Price: kr.1.02000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 103.626
Unit Price: kr.0.77000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 325.374
Unit Price: kr.0.64000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 75.485
Unit Price: kr.0.83000

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.17922

Upgrade


Murata Electronics
In Stock: 97.907
Unit Price: kr.2.30000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C334M3RACTU

DigiKey Part Number
399-C0805C334M3RACTUTR-ND - Tape & Reel (TR)
399-C0805C334M3RACTUCT-ND - Cut Tape (CT)
399-C0805C334M3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C334M3RACTU
Description
CAP CER 0.33UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C334M3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.96289kr.2,407.22
Manufacturers Standard Package
Unit Price without VAT:kr.0.96289
Unit Price with VAT:kr.1.20361