0.33 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C334M5RACTU

DigiKey Part Number
399-C0805C334M5RACTUTR-ND - Tape & Reel (TR)
399-C0805C334M5RACTUCT-ND - Cut Tape (CT)
399-C0805C334M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C334M5RACTU
Description
CAP CER 0.33UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C334M5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.278
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.40900kr.24.09
50kr.1.82340kr.91.17
100kr.1.64270kr.164.27
500kr.1.33686kr.668.43
1.000kr.1.24245kr.1,242.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.14287kr.2,857.18
5.000kr.1.08285kr.5,414.25
7.500kr.1.05278kr.7,895.85
12.500kr.1.01946kr.12,743.25
17.500kr.0.99998kr.17,499.65
25.000kr.0.98123kr.24,530.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250