
CL21B334KOCNNNC | |
|---|---|
DigiKey Part Number | 1276-1797-2-ND - Tape & Reel (TR) 1276-1797-1-ND - Cut Tape (CT) 1276-1797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B334KOCNNNC |
Description | CAP CER 0.33UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B334KOCNNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 50 | kr.0.20420 | kr.10.21 |
| 100 | kr.0.17500 | kr.17.50 |
| 500 | kr.0.12706 | kr.63.53 |
| 1.000 | kr.0.11222 | kr.112.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09014 | kr.360.56 |
| 8.000 | kr.0.08197 | kr.655.76 |
| 12.000 | kr.0.07788 | kr.934.56 |
| 20.000 | kr.0.07336 | kr.1,467.20 |
| 28.000 | kr.0.07071 | kr.1,979.88 |
| 40.000 | kr.0.06817 | kr.2,726.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

