C0805F334K4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.1.79600
Datasheet

Upgrade


KEMET
In Stock: 2.823
Unit Price: kr.6.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.81136
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.033
Unit Price: kr.4.12000
Datasheet
0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F334K4RACTU

DigiKey Part Number
399-C0805F334K4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805F334K4RACTU
Description
CAP CER 0.33UF 16V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F334K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X334K4RACTUKEMET0399-C0805X334K4RACTUTR-NDkr.1.79600Direct
C0805X334K5RACTUKEMET2.823399-C0805X334K5RACTUCT-NDkr.6.47000Upgrade
C0805F334K4RACAUTOKEMET0399-C0805F334K4RACAUTOTR-NDkr.0.81136Parametric Equivalent
KGF21KR71H334KUKYOCERA AVX8.033478-KGF21KR71H334KUCT-NDkr.4.12000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.76535kr.3,061.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.76535
Unit Price with VAT:kr.0.95669