C0805C334K5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3.578
Unit Price: kr.5.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 51.836
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.330
Unit Price: kr.1.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.937
Unit Price: kr.1.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23400
Datasheet

Parametric Equivalent


KEMET
In Stock: 17.799
Unit Price: kr.1.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.63887
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.63887
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.83083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.93960
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.70127
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.57731
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.227
Unit Price: kr.5.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.935
Unit Price: kr.5.50000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C334K5RALTU

DigiKey Part Number
399-C0805C334K5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C334K5RALTU
Description
CAP CER 0.33UF 50V X7R 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C334K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.26200kr.5,048.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.26200
Unit Price with VAT:kr.1.57750