Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0603C561K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C561K8RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C561K8RACTU |
Description | CAP CER 560PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C561K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C561F3GACTU | KEMET | 0 | 399-C0603C561F3GACTUTR-ND | kr.0.33243 | Upgrade |
| C0603C561F5GACTU | KEMET | 1.347 | 399-C0603C561F5GACTUCT-ND | kr.1.03000 | Upgrade |
| C0603C561G1GACTU | KEMET | 0 | 399-C0603C561G1GACTUTR-ND | kr.0.19760 | Upgrade |
| C0603C561G3GACTU | KEMET | 0 | 399-C0603C561G3GACTUTR-ND | kr.0.17454 | Upgrade |
| C0603C561G5GACTU | KEMET | 0 | 399-C0603C561G5GACTUTR-ND | kr.0.17454 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38582 | kr.1,543.28 |
| Unit Price without VAT: | kr.0.38582 |
|---|---|
| Unit Price with VAT: | kr.0.48228 |


