
C0603C561J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C561J3GACTUTR-ND - Tape & Reel (TR) 399-C0603C561J3GACTUCT-ND - Cut Tape (CT) 399-C0603C561J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C561J3GACTU |
Description | CAP CER 560PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C561J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.08200 | kr.10.82 |
| 50 | kr.0.78460 | kr.39.23 |
| 100 | kr.0.69380 | kr.69.38 |
| 500 | kr.0.54156 | kr.270.78 |
| 1.000 | kr.0.49466 | kr.494.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43354 | kr.1,734.16 |
| 8.000 | kr.0.38535 | kr.3,082.80 |
| 12.000 | kr.0.37696 | kr.4,523.52 |
| 20.000 | kr.0.37069 | kr.7,413.80 |
| 28.000 | kr.0.36223 | kr.10,142.44 |
| 40.000 | kr.0.35408 | kr.14,163.20 |
| 48.000 | kr.0.35023 | kr.16,811.04 |
| 96.000 | kr.0.34036 | kr.32,674.56 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

